
LMZ36002RVQR | |
|---|---|
DigiKey Part Number | 296-LMZ36002RVQRTR-ND - Tape & Reel (TR) 296-LMZ36002RVQRCT-ND - Cut Tape (CT) 296-LMZ36002RVQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ36002RVQR |
Description | DC DC CONVERTER 2.5-7.5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 7.5V 2A 4.5V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ36002RVQR Models |
Category | Current - Output (Max) 2A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 43-BQFN Exposed Pad |
Voltage - Input (Min) 4.5V | Size / Dimension 0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm) |
Voltage - Input (Max) 60V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,86000 Kč | 298,86 Kč |
| 10 | 209,26400 Kč | 2 092,64 Kč |
| 100 | 176,23310 Kč | 17 623,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 143,98136 Kč | 71 990,68 Kč |
| Unit Price without VAT: | 298,86000 Kč |
|---|---|
| Unit Price with VAT: | 361,62060 Kč |









