LMZ36002 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMZ36002EVM

DigiKey Part Number
296-43189-ND
Manufacturer
Manufacturer Product Number
LMZ36002EVM
Description
EVAL BOARD FOR LMZ36002
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMZ36002 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
2.5V, 3.3V, 5V, 6V or 7.5V
Current - Output
2A
Voltage - Input
4.5V ~ 60V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LMZ36002
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 234,68000 Kč1 234,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 234,68000 Kč
Unit Price with VAT:1 493,96280 Kč