
TPSM5601R5HSEVM | |
|---|---|
DigiKey Part Number | 296-TPSM5601R5HSEVM-ND |
Manufacturer | |
Manufacturer Product Number | TPSM5601R5HSEVM |
Description | EVAL BOARD FOR TPSM5601R5HS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPSM5601R5HS - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 18W | |
Voltage - Output | 1V ~ 16V | |
Current - Output | 1.5A | |
Voltage - Input | 4.2V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPSM5601R5HS | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 234,68000 Kč | 1 234,68 Kč |
| Unit Price without VAT: | 1 234,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 493,96280 Kč |





