
MCP9509HT-E/OT | |
|---|---|
DigiKey Part Number | MCP9509HT-E/OTTR-ND - Tape & Reel (TR) MCP9509HT-E/OTCT-ND - Cut Tape (CT) MCP9509HT-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9509HT-E/OT |
Description | THERMOSTAT PROG ACT LOW SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP9509HT-E/OT Models |
Category | Output Function /OverTemp |
Manufacturer Microchip Technology | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Trip Point |
Part Status Active | Voltage - Supply 2.7 V ~ 5.5 V |
Trip Temperature Threshold Hot | Current - Supply 30µA |
Switching Temperature Programmable | Operating Temperature -40°C ~ 125°C |
Accuracy ±0.5°C | Mounting Type Surface Mount |
Current - Output (Max) 20mA | Package / Case SC-74A, SOT-753 |
Output Type Open Drain | Supplier Device Package SOT-23-5 |
Output Active Low | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 25 | 18,62960 Kč | 465,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,00845 Kč | 51 025,35 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |










