
LMZ31707RVQT | |
|---|---|
DigiKey Part Number | 296-37136-2-ND - Tape & Reel (TR) 296-37136-1-ND - Cut Tape (CT) 296-37136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ31707RVQT |
Description | DC DC CONVERTER 0.6-5.5V 39W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 7A 2.95V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ31707RVQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 7A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 42-BQFN Module | |
Size / Dimension | 0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm) | |
Supplier Device Package | 42-B3QFN (10x10) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,18000 Kč | 315,18 Kč |
| 5 | 303,42200 Kč | 1 517,11 Kč |
| 10 | 298,52900 Kč | 2 985,29 Kč |
| 25 | 292,13240 Kč | 7 303,31 Kč |
| 50 | 287,38700 Kč | 14 369,35 Kč |
| 100 | 282,71290 Kč | 28 271,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 276,64108 Kč | 69 160,27 Kč |
| 500 | 272,12820 Kč | 136 064,10 Kč |
| 750 | 269,52053 Kč | 202 140,40 Kč |
| Unit Price without VAT: | 315,18000 Kč |
|---|---|
| Unit Price with VAT: | 381,36780 Kč |











