
LMZ31704RVQT | |
|---|---|
DigiKey Part Number | 296-37135-2-ND - Tape & Reel (TR) 296-37135-1-ND - Cut Tape (CT) 296-37135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ31704RVQT |
Description | DC DC CONVERTER 0.6-5.5V 22W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 4A 2.95V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ31704RVQT Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, UVLO |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 95% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 42-BQFN Module |
Number of Outputs 1 | Size / Dimension 0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm) |
Voltage - Input (Min) 2.95V | Supplier Device Package 42-B3QFN (10x10) |
Voltage - Input (Max) 17V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,95000 Kč | 179,95 Kč |
| 5 | 173,36000 Kč | 866,80 Kč |
| 10 | 170,56700 Kč | 1 705,67 Kč |
| 25 | 166,92560 Kč | 4 173,14 Kč |
| 50 | 164,22120 Kč | 8 211,06 Kč |
| 100 | 161,55020 Kč | 16 155,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 158,08472 Kč | 39 521,18 Kč |
| 500 | 155,50782 Kč | 77 753,91 Kč |
| 750 | 154,01865 Kč | 115 513,99 Kč |
| 1 250 | 152,16192 Kč | 190 202,40 Kč |
| Unit Price without VAT: | 179,95000 Kč |
|---|---|
| Unit Price with VAT: | 217,73950 Kč |







