LMV7239M5X/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 268
Unit Price: 54,59000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,55000 Kč

Similar


STMicroelectronics
In Stock: 8 987
Unit Price: 38,01000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 16 615
Unit Price: 57,74000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 14 440
Unit Price: 27,09000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 661
Unit Price: 33,18000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 13 828
Unit Price: 41,58000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 677
Unit Price: 23,52000 Kč
Datasheet
Comparator Standard (General Purpose) Push-Pull SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV7239M5X/NOPB

DigiKey Part Number
LMV7239M5X/NOPBTR-ND - Tape & Reel (TR)
LMV7239M5X/NOPBCT-ND - Cut Tape (CT)
LMV7239M5X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV7239M5X/NOPB
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV7239M5X/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.4µA @ 5V
Manufacturer
Texas Instruments
Current - Quiescent (Max)
95µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
67dB CMRR, 85dB PSRR
Part Status
Active
Propagation Delay (Max)
62ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
SC-74A, SOT-753
Output Type
Push-Pull
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Supplier Device Package
SOT-23-5
Voltage - Input Offset (Max)
6mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV7239M5/NOPBTexas Instruments268LMV7239M5/NOPBCT-ND54,59000 KčParametric Equivalent
MCP6561T-E/OTMicrochip Technology0MCP6561T-E/OTCT-ND11,55000 KčSimilar
TS3011ILTSTMicroelectronics8 987497-11991-1-ND38,01000 KčSimilar
TS3011IYLTSTMicroelectronics16 615497-15079-1-ND57,74000 KčSimilar
TS3021ILTSTMicroelectronics14 440497-8092-1-ND27,09000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1033,82800 Kč338,28 Kč
2530,84200 Kč771,05 Kč
10027,55990 Kč2 755,99 Kč
25025,99384 Kč6 498,46 Kč
50025,15560 Kč12 577,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,31233 Kč69 936,99 Kč
6 00022,84257 Kč137 055,42 Kč
9 00022,60731 Kč203 465,79 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč