Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3011ILT

DigiKey Part Number
497-11991-2-ND - Tape & Reel (TR)
497-11991-1-ND - Cut Tape (CT)
497-11991-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3011ILT
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS3011ILT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single/Dual (±)
2.2V ~ 5V
Manufacturer
STMicroelectronics
Current - Quiescent (Max)
1.1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Hysteresis
2mV
Part Status
Active
Package / Case
SC-74A, SOT-753
Type
Standard (General Purpose)
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
SOT-23-5
Output Type
Push-Pull, Rail-to-Rail
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 987
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
1027,88500 Kč278,85 Kč
2525,34880 Kč633,72 Kč
10022,57290 Kč2 257,29 Kč
25021,24996 Kč5 312,49 Kč
50020,45164 Kč10 225,82 Kč
1 00020,38318 Kč20 383,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,98310 Kč56 949,30 Kč
6 00018,58593 Kč111 515,58 Kč
9 00018,38704 Kč165 483,36 Kč
Manufacturers Standard Package
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč