Low-Side Gate Driver IC Non-Inverting SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM8851D

DigiKey Part Number
497-15507-2-ND - Tape & Reel (TR)
497-15507-1-ND - Cut Tape (CT)
497-15507-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM8851D
Description
IC GATE DRVR LOW-SIDE SOT23-6
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
PM8851D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 18V
Manufacturer
STMicroelectronics
Current - Peak Output (Source, Sink)
800mA, 1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
20ns, 20ns (Max)
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
SOT-23-6
Number of Drivers
1
Supplier Device Package
SOT-23-6
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 743
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1012,89300 Kč128,93 Kč
2511,59920 Kč289,98 Kč
10010,18190 Kč1 018,19 Kč
2509,50704 Kč2 376,76 Kč
5009,09970 Kč4 549,85 Kč
1 0008,77380 Kč8 773,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,35027 Kč25 050,81 Kč
6 0008,14761 Kč48 885,66 Kč
9 0008,04615 Kč72 415,35 Kč
15 0007,93370 Kč119 005,50 Kč
21 0007,86798 Kč165 227,58 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč