
M95160-WMN6TP | |
|---|---|
DigiKey Part Number | 497-8690-2-ND - Tape & Reel (TR) 497-8690-1-ND - Cut Tape (CT) 497-8690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95160-WMN6TP |
Description | IC EEPROM 16KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95160-WMN6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA160B-I/SN | Microchip Technology | 138 | 25AA160B-I/SN-ND | 14,91000 Kč | Similar |
| 25LC160-I/SN | Microchip Technology | 694 | 25LC160-I/SN-ND | 23,31000 Kč | Similar |
| 25LC160AT-I/SN | Microchip Technology | 3 542 | 25LC160AT-I/SNCT-ND | 15,96000 Kč | Similar |
| 25LC160B-I/SN | Microchip Technology | 70 | 25LC160B-I/SN-ND | 14,91000 Kč | Similar |
| 25LC160C-I/SN | Microchip Technology | 753 | 25LC160C-I/SN-ND | 14,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 25 | 8,29000 Kč | 207,25 Kč |
| 50 | 8,11780 Kč | 405,89 Kč |
| 100 | 7,94770 Kč | 794,77 Kč |
| 250 | 7,71720 Kč | 1 929,30 Kč |
| 500 | 7,54164 Kč | 3 770,82 Kč |
| 1 000 | 7,36610 Kč | 7 366,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,13445 Kč | 17 836,12 Kč |
| 5 000 | 6,96033 Kč | 34 801,65 Kč |
| 7 500 | 6,85923 Kč | 51 444,22 Kč |
| 12 500 | 6,73283 Kč | 84 160,38 Kč |
| 17 500 | 6,65027 Kč | 116 379,72 Kč |
| 25 000 | 6,56340 Kč | 164 085,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |











