
TS861ILT | |
|---|---|
DigiKey Part Number | 497-6777-2-ND - Tape & Reel (TR) 497-6777-1-ND - Cut Tape (CT) 497-6777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS861ILT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS861ILT Models |
Category | Current - Input Bias (Max) 300pA @ 5V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 16µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR |
Part Status Active | Propagation Delay (Max) 2µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 10V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 15mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV7239M5/NOPB | Texas Instruments | 268 | LMV7239M5/NOPBCT-ND | 54,59000 Kč | Similar |
| LPV7215MF/NOPB | Texas Instruments | 1 830 | LPV7215MF/NOPBCT-ND | 43,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,94500 Kč | 169,45 Kč |
| 25 | 15,31160 Kč | 382,79 Kč |
| 100 | 13,50800 Kč | 1 350,80 Kč |
| 250 | 12,65004 Kč | 3 162,51 Kč |
| 500 | 12,13306 Kč | 6 066,53 Kč |
| 1 000 | 11,84350 Kč | 11 843,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,05300 Kč | 30 159,00 Kč |
| 6 000 | 9,81695 Kč | 58 901,70 Kč |
| 9 000 | 9,69884 Kč | 87 289,56 Kč |
| 15 000 | 9,56789 Kč | 143 518,35 Kč |
| 21 000 | 9,49141 Kč | 199 319,61 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


