
LPV7215MF/NOPB | |
|---|---|
DigiKey Part Number | LPV7215MF/NOPBTR-ND - Tape & Reel (TR) LPV7215MF/NOPBCT-ND - Cut Tape (CT) LPV7215MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV7215MF/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LPV7215MF/NOPB Models |
Category | Current - Output (Typ) 19mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 750nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 98dB CMRR, 82dB PSRR |
Part Status Active | Propagation Delay (Max) 30µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type CMOS, Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 3mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.4pA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 32,27400 Kč | 322,74 Kč |
| 25 | 29,40560 Kč | 735,14 Kč |
| 100 | 26,25590 Kč | 2 625,59 Kč |
| 250 | 24,75160 Kč | 6 187,90 Kč |
| 500 | 23,90244 Kč | 11 951,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,09885 Kč | 23 098,85 Kč |
| 2 000 | 22,48487 Kč | 44 969,74 Kč |
| 3 000 | 22,17725 Kč | 66 531,75 Kč |
| 5 000 | 21,83653 Kč | 109 182,65 Kč |
| 7 000 | 21,63748 Kč | 151 462,36 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |



