
TS861AILT | |
|---|---|
DigiKey Part Number | 497-2308-2-ND - Tape & Reel (TR) 497-2308-1-ND - Cut Tape (CT) 497-2308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS861AILT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS861AILT Models |
Category | Current - Input Bias (Max) 300pA @ 5V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 16µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR |
Part Status Active | Propagation Delay (Max) 2µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 10V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 30,57300 Kč | 305,73 Kč |
| 25 | 27,83480 Kč | 695,87 Kč |
| 100 | 24,82590 Kč | 2 482,59 Kč |
| 250 | 23,39176 Kč | 5 847,94 Kč |
| 500 | 22,53380 Kč | 11 266,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,93613 Kč | 62 808,39 Kč |
| 6 000 | 20,50595 Kč | 123 035,70 Kč |
| 9 000 | 20,29062 Kč | 182 615,58 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

