Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

MCP6561T-E/OT | |
|---|---|
DigiKey Part Number | MCP6561T-E/OTTR-ND - Tape & Reel (TR) MCP6561T-E/OTCT-ND - Cut Tape (CT) MCP6561T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6561T-E/OT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-5 |
EDA/CAD Models | MCP6561T-E/OT Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Microchip Technology | Current - Quiescent (Max) 130µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 66dB CMRR, 70dB PSRR |
Part Status Active | Propagation Delay (Max) 80ns |
Type Standard (General Purpose) | Hysteresis 5mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 10mV @ 5.5V | Supplier Device Package SOT-23-5 |
Current - Input Bias (Max) 1pA @ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6561RT-E/OT | Microchip Technology | 4 036 | MCP6561RT-E/OTCT-ND | 0,47000 Kč | Parametric Equivalent |
| MCP6561T-E/OTVAO | Microchip Technology | 0 | 150-MCP6561T-E/OTVAOCT-ND | 0,58000 Kč | Parametric Equivalent |
| MCP6561UT-E/OT | Microchip Technology | 9 085 | MCP6561UT-E/OTCT-ND | 0,47000 Kč | Parametric Equivalent |
| LMV7239M5/NOPB | Texas Instruments | 268 | LMV7239M5/NOPBCT-ND | 2,21000 Kč | Similar |
| LMV7239M5X/NOPB | Texas Instruments | 0 | LMV7239M5X/NOPBCT-ND | 1,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 25 | 9,65920 Kč | 241,48 Kč |
| 100 | 9,63810 Kč | 963,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,81916 Kč | 26 457,48 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |












