Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6561T-E/OTVAO

DigiKey Part Number
150-MCP6561T-E/OTVAOTR-ND - Tape & Reel (TR)
150-MCP6561T-E/OTVAOCT-ND - Cut Tape (CT)
150-MCP6561T-E/OTVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6561T-E/OTVAO
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
130µA
Manufacturer
Microchip Technology
CMRR, PSRR (Typ)
66dB CMRR, 70dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
80ns
Part Status
Active
Hysteresis
5mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
1
Grade
Automotive
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Qualification
AEC-Q100
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Package / Case
SC-74A, SOT-753
Voltage - Input Offset (Max)
10mV @ 5.5V
Mounting Type
Surface Mount
Current - Input Bias (Max)
1pA @ 5.5V
Supplier Device Package
SOT-23-5
Current - Output (Typ)
50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6561RT-E/OTMicrochip Technology3 833MCP6561RT-E/OTCT-ND11,47000 KčParametric Equivalent
MCP6561T-E/OTMicrochip Technology40 996MCP6561T-E/OTCT-ND11,47000 KčParametric Equivalent
MCP6561UT-E/OTMicrochip Technology20 320MCP6561UT-E/OTCT-ND11,47000 KčParametric Equivalent
In-Stock: 2 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,18000 Kč14,18 Kč
2511,80440 Kč295,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,63631 Kč31 908,93 Kč
Manufacturers Standard Package
Unit Price without VAT:14,18000 Kč
Unit Price with VAT:17,15780 Kč