
MCP6561T-E/LTVAO | |
|---|---|
DigiKey Part Number | 150-MCP6561T-E/LTVAOTR-ND - Tape & Reel (TR) 150-MCP6561T-E/LTVAOCT-ND - Cut Tape (CT) 150-MCP6561T-E/LTVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6561T-E/LTVAO |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SC-70-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 130µA |
Manufacturer Microchip Technology | CMRR, PSRR (Typ) 66dB CMRR, 70dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 80ns |
Part Status Active | Hysteresis 5mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Grade Automotive |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Input Offset (Max) 10mV @ 5.5V | Mounting Type Surface Mount |
Current - Input Bias (Max) 1pA @ 5.5V | Supplier Device Package SC-70-5 |
Current - Output (Typ) 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6561T-E/LT | Microchip Technology | 18 224 | MCP6561T-E/LTCT-ND | 11,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 25 | 11,17040 Kč | 279,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,80209 Kč | 29 406,27 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |



