
MCP6561T-E/LT | |
|---|---|
DigiKey Part Number | MCP6561T-E/LTTR-ND - Tape & Reel (TR) MCP6561T-E/LTCT-ND - Cut Tape (CT) MCP6561T-E/LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6561T-E/LT |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SC-70-5 |
EDA/CAD Models | MCP6561T-E/LT Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Microchip Technology | Current - Quiescent (Max) 130µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 66dB CMRR, 70dB PSRR |
Part Status Active | Propagation Delay (Max) 80ns |
Type Standard (General Purpose) | Hysteresis 5mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 10mV @ 5.5V | Supplier Device Package SC-70-5 |
Current - Input Bias (Max) 1pA @ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6561T-E/LTVAO | Microchip Technology | 2 220 | 150-MCP6561T-E/LTVAOCT-ND | 0,53000 Kč | Parametric Equivalent |
| LMV7239M7/NOPB | Texas Instruments | 15 090 | LMV7239M7/NOPBCT-ND | 2,42000 Kč | Similar |
| LMV7239M7X/NOPB | Texas Instruments | 11 557 | 296-35198-1-ND | 2,03000 Kč | Similar |
| TS3011ICT | STMicroelectronics | 11 944 | 497-11990-1-ND | 1,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 25 | 9,59360 Kč | 239,84 Kč |
| 100 | 9,57270 Kč | 957,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,75931 Kč | 26 277,93 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |










