
TS3021IYLT | |
|---|---|
DigiKey Part Number | 497-13676-2-ND - Tape & Reel (TR) 497-13676-1-ND - Cut Tape (CT) 497-13676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3021IYLT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS3021IYLT Models |
Category | Current - Quiescent (Max) 90µA |
Manufacturer STMicroelectronics | CMRR, PSRR (Typ) 79dB CMRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 105ns |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 1 | Qualification AEC-Q100 |
Output Type Push-Pull | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 6mV @ 5V | Supplier Device Package SOT-23-5 |
Current - Input Bias (Max) 0.16µA @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 24,27400 Kč | 242,74 Kč |
| 25 | 22,03960 Kč | 550,99 Kč |
| 100 | 19,57430 Kč | 1 957,43 Kč |
| 250 | 18,40012 Kč | 4 600,03 Kč |
| 500 | 17,69208 Kč | 8 846,04 Kč |
| 1 000 | 17,53480 Kč | 17 534,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,38985 Kč | 49 169,55 Kč |
| 6 000 | 16,03764 Kč | 96 225,84 Kč |
| 9 000 | 15,86140 Kč | 142 752,60 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |

