Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV324QDRG4 | |
|---|---|
DigiKey Part Number | LMV324QDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV324QDRG4 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV324QDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 410µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,01737 Kč | 20 043,42 Kč |
| 5 000 | 7,81336 Kč | 39 066,80 Kč |
| 7 500 | 7,71119 Kč | 57 833,93 Kč |
| 12 500 | 7,59803 Kč | 94 975,38 Kč |
| 17 500 | 7,53191 Kč | 131 808,42 Kč |
| 25 000 | 7,46827 Kč | 186 706,75 Kč |
| Unit Price without VAT: | 8,01737 Kč |
|---|---|
| Unit Price with VAT: | 9,70102 Kč |







