Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8544ARZ

DigiKey Part Number
505-AD8544ARZ-ND
Manufacturer
Manufacturer Product Number
AD8544ARZ
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8544ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
45µA (x4 Channels)
Packaging
Tube
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.92V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
4 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS20084DR2Gonsemi2 474488-NCS20084DR2GCT-ND21,84000 KčDirect
LMV324IDRTexas Instruments3 450296-9569-1-ND9,45000 KčSimilar
LMV324LIDTSTMicroelectronics4 055497-13052-1-ND17,85000 KčSimilar
LMV324M/NOPBTexas Instruments1 460LMV324M/NOPB-ND33,60000 KčSimilar
LMV324MXTexas Instruments87 049LMV324MXCT-ND29,40000 KčSimilar
In-Stock: 1 778
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
150,19000 Kč50,19 Kč
1037,29200 Kč372,92 Kč
5631,78946 Kč1 780,21 Kč
11230,22589 Kč3 385,30 Kč
28028,57529 Kč8 001,08 Kč
50427,71944 Kč13 970,60 Kč
1 00826,87598 Kč27 090,99 Kč
2 52025,98552 Kč65 483,51 Kč
5 04025,44895 Kč128 262,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,19000 Kč
Unit Price with VAT:60,72990 Kč