Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV324MX | |
|---|---|
DigiKey Part Number | LMV324MXTR-ND - Tape & Reel (TR) LMV324MXCT-ND - Cut Tape (CT) LMV324MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324MX |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV324MX Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 410µA (x4 Channels) |
Series | Current - Output / Channel 160 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 1V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV324MX/NOPB | Texas Instruments | 3 097 | LMV324MX/NOPBCT-ND | 28,36000 Kč | Direct |
| ADA4891-4ARZ | Analog Devices Inc. | 202 | 505-ADA4891-4ARZ-ND | 92,81000 Kč | Similar |
| ADA4891-4ARZ-R7 | Analog Devices Inc. | 1 011 | ADA4891-4ARZ-R7CT-ND | 92,81000 Kč | Similar |
| ADA4891-4ARZ-RL | Analog Devices Inc. | 0 | ADA4891-4ARZ-RLTR-ND | 50,84387 Kč | Similar |
| BU7487F-E2 | Rohm Semiconductor | 0 | BU7487F-E2CT-ND | 22,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,73756 Kč | 39 343,90 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |











