
LMV324AM14X | |
|---|---|
DigiKey Part Number | LMV324AM14XFSTR-ND - Tape & Reel (TR) LMV324AM14XFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMV324AM14X |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV324AM14X Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 100µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output / Channel 34 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV324DR2G | onsemi | 4 985 | LMV324DR2GOSCT-ND | 10,50000 Kč | MFR Recommended |
| LMV324IDR | Texas Instruments | 25 925 | 296-9569-1-ND | 9,45000 Kč | Direct |
| AD8544ARZ | Analog Devices Inc. | 1 778 | 505-AD8544ARZ-ND | 50,19000 Kč | Similar |
| AD8544ARZ-REEL | Analog Devices Inc. | 15 582 | AD8544ARZ-REELCT-ND | 50,19000 Kč | Similar |
| AD8544ARZ-REEL7 | Analog Devices Inc. | 415 | AD8544ARZ-REEL7CT-ND | 50,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 25 | 11,55720 Kč | 288,93 Kč |
| 100 | 10,15040 Kč | 1 015,04 Kč |
| 250 | 9,48016 Kč | 2 370,04 Kč |
| 500 | 9,07618 Kč | 4 538,09 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |



