
AD8544ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8544ARZ-REEL7TR-ND - Tape & Reel (TR) AD8544ARZ-REEL7CT-ND - Cut Tape (CT) AD8544ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8544ARZ-REEL7 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8544ARZ-REEL7 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 45µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.92V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 4 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8544ARZ | Analog Devices Inc. | 1 554 | 505-AD8544ARZ-ND | 49,84000 Kč | Direct |
| NCS20084DR2G | onsemi | 2 474 | 488-NCS20084DR2GCT-ND | 21,69000 Kč | Direct |
| ISL28413FBZ | Renesas Electronics Corporation | 1 975 | ISL28413FBZ-ND | 52,56000 Kč | Similar |
| LMV324BG-13 | Diodes Incorporated | 406 | LMV324BG-13DICT-ND | 10,84000 Kč | Similar |
| LMV324DR2G | onsemi | 4 985 | LMV324DR2GOSCT-ND | 10,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,84000 Kč | 49,84 Kč |
| 10 | 37,03900 Kč | 370,39 Kč |
| 25 | 33,80240 Kč | 845,06 Kč |
| 100 | 30,25300 Kč | 3 025,30 Kč |
| 250 | 28,56204 Kč | 7 140,51 Kč |
| 500 | 27,76076 Kč | 13 880,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,70213 Kč | 26 702,13 Kč |
| 2 000 | 26,01129 Kč | 52 022,58 Kč |
| 3 000 | 25,66506 Kč | 76 995,18 Kč |
| 5 000 | 25,28170 Kč | 126 408,50 Kč |
| 7 000 | 25,05762 Kč | 175 403,34 Kč |
| Unit Price without VAT: | 49,84000 Kč |
|---|---|
| Unit Price with VAT: | 60,30640 Kč |

