
LMV324IDT | |
|---|---|
DigiKey Part Number | 497-4943-2-ND - Tape & Reel (TR) 497-4943-1-ND - Cut Tape (CT) 497-4943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324IDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LMV324IDT Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 162µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 160 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.45V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 14-SO |
Current - Input Bias 16 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV324M/NOPB | Texas Instruments | 1 460 | LMV324M/NOPB-ND | 1,48000 Kč | Similar |
| LMV934MA/NOPB | Texas Instruments | 2 488 | LMV934MA/NOPB-ND | 2,32000 Kč | Similar |
| MCP6074-E/SL | Microchip Technology | 3 049 | MCP6074-E/SL-ND | 1,87000 Kč | Similar |
| MCP6294-E/SL | Microchip Technology | 377 | MCP6294-E/SL-ND | 1,61000 Kč | Similar |
| MCP6444-E/SL | Microchip Technology | 215 | MCP6444-E/SL-ND | 1,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,82200 Kč | 118,22 Kč |
| 25 | 10,62480 Kč | 265,62 Kč |
| 100 | 9,31260 Kč | 931,26 Kč |
| 250 | 8,68728 Kč | 2 171,82 Kč |
| 500 | 8,30974 Kč | 4 154,87 Kč |
| 1 000 | 7,99898 Kč | 7 998,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,67090 Kč | 19 177,25 Kč |
| 5 000 | 7,47319 Kč | 37 365,95 Kč |
| 7 500 | 7,37413 Kč | 55 305,97 Kč |
| 12 500 | 7,26445 Kč | 90 805,62 Kč |
| 17 500 | 7,20030 Kč | 126 005,25 Kč |
| 25 000 | 7,13864 Kč | 178 466,00 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

