ADA4891-4ARZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3 093
Unit Price: 135,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 42 685
Unit Price: 71,74287 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3
Unit Price: 108,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 61
Unit Price: 111,58000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 075
Unit Price: 86,97000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 406
Unit Price: 10,84000 Kč
Datasheet

Similar


onsemi
In Stock: 4 985
Unit Price: 10,43000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 22,25745 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 908
Unit Price: 36,91000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 110 770
Unit Price: 27,94638 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 27,95000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 189
Unit Price: 45,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 207
Unit Price: 41,29000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 500
Unit Price: 28,15000 Kč
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4891-4ARZ-RL

DigiKey Part Number
ADA4891-4ARZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4891-4ARZ-RL
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4891-4ARZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2.5 mV
Mfr
Current - Supply
4.4mA (x4 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
125 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
210V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
105 MHz
Supplier Device Package
14-SOIC
-3db Bandwidth
220 MHz
Base Product Number
Current - Input Bias
2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMP2234AMAE/NOPBTexas Instruments3 093LMP2234AMAE/NOPBCT-ND135,56000 KčSimilar
LMP2234AMAX/NOPBTexas Instruments42 685296-43849-2-ND71,74287 KčSimilar
LMP2234BMA/NOPBTexas Instruments3LMP2234BMA/NOPB-ND108,45000 KčSimilar
LMP2234BMAE/NOPBTexas Instruments61LMP2234BMAE/NOPBCT-ND111,58000 KčSimilar
LMP2234BMAX/NOPBTexas Instruments6 075296-LMP2234BMAX/NOPBCT-ND86,97000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50050,84387 Kč127 109,68 Kč
Manufacturers Standard Package
Unit Price without VAT:50,84387 Kč
Unit Price with VAT:61,52108 Kč