
LMP2234BMAE/NOPB | |
|---|---|
DigiKey Part Number | LMP2234BMAE/NOPBTR-ND - Tape & Reel (TR) LMP2234BMAE/NOPBCT-ND - Cut Tape (CT) LMP2234BMAE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2234BMAE/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Differential, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP2234BMAE/NOPB Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 36µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 1.6 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.048V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 130 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.02 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR934F-GE2 | Rohm Semiconductor | 2 500 | LMR934F-GE2CT-ND | 0,64910 Kč | Similar |
| NCS20034DR2G | onsemi | 2 944 | NCS20034DR2GOSCT-ND | 0,57000 Kč | Similar |
| NCV20034DR2G | onsemi | 1 840 | NCV20034DR2GOSCT-ND | 1,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,58000 Kč | 111,58 Kč |
| 10 | 85,17400 Kč | 851,74 Kč |
| 25 | 78,55000 Kč | 1 963,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 65,83412 Kč | 16 458,53 Kč |
| 500 | 63,80532 Kč | 31 902,66 Kč |
| 750 | 62,78868 Kč | 47 091,51 Kč |
| 1 250 | 61,66270 Kč | 77 078,38 Kč |
| 1 750 | 61,00448 Kč | 106 757,84 Kč |
| 2 500 | 60,37167 Kč | 150 929,18 Kč |
| Unit Price without VAT: | 111,58000 Kč |
|---|---|
| Unit Price with VAT: | 135,01180 Kč |

