
NCS20034DR2G | |
|---|---|
DigiKey Part Number | NCS20034DR2GOSTR-ND - Tape & Reel (TR) NCS20034DR2GOSCT-ND - Cut Tape (CT) NCS20034DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20034DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS20034DR2G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 275µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 8V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 7 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 25 | 8,90320 Kč | 222,58 Kč |
| 100 | 7,77560 Kč | 777,56 Kč |
| 250 | 7,23928 Kč | 1 809,82 Kč |
| 500 | 6,91506 Kč | 3 457,53 Kč |
| 1 000 | 6,64860 Kč | 6 648,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,18164 Kč | 15 454,10 Kč |
| 5 000 | 6,01693 Kč | 30 084,65 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

