Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV324Q3MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-40304-2-ND - Tape & Reel (TR) 296-40304-1-ND - Cut Tape (CT) 296-40304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324Q3MAX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV324Q3MAX/NOPB Models |
Category | Current - Supply 410µA (x4 Channels) |
Mfr | Current - Output / Channel 160 mA |
Series | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 1.7 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8694ARZ | Analog Devices Inc. | 316 | 505-AD8694ARZ-ND | 3,16000 Kč | Similar |
| AD8694ARZ-REEL7 | Analog Devices Inc. | 2 194 | AD8694ARZ-REEL7CT-ND | 3,16000 Kč | Similar |
| ADA4891-4ARZ | Analog Devices Inc. | 202 | 505-ADA4891-4ARZ-ND | 3,81000 Kč | Similar |
| ADA4891-4ARZ-R7 | Analog Devices Inc. | 1 011 | ADA4891-4ARZ-R7CT-ND | 3,81000 Kč | Similar |
| ADA4891-4ARZ-RL | Analog Devices Inc. | 0 | ADA4891-4ARZ-RLTR-ND | 2,08856 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,27920 Kč | 43 198,00 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |







