MAX4403ASD+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 79,25000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 42 685
Unit Price: 71,74287 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3
Unit Price: 108,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 075
Unit Price: 86,97000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 500
Unit Price: 15,80180 Kč
Datasheet

Similar


onsemi
In Stock: 736
Unit Price: 17,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 406
Unit Price: 10,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 23 425
Unit Price: 9,38000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 045
Unit Price: 17,73000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 22,25745 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 908
Unit Price: 36,91000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 110 770
Unit Price: 27,94638 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 27,95000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 480
Unit Price: 17,73000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4403ASD+

DigiKey Part Number
MAX4403ASD+-ND
Manufacturer
Manufacturer Product Number
MAX4403ASD+
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4403ASD+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
410µA (x4 Channels)
Packaging
Tube
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
800 kHz
Supplier Device Package
14-SOIC
Current - Input Bias
0.1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4403ASD+Analog Devices Inc./Maxim Integrated0MAX4403ASD+-ND79,25000 KčDirect
LMP2234AMAX/NOPBTexas Instruments42 685296-43849-2-ND71,74287 KčSimilar
LMP2234BMA/NOPBTexas Instruments3LMP2234BMA/NOPB-ND108,45000 KčSimilar
LMP2234BMAX/NOPBTexas Instruments6 075296-LMP2234BMAX/NOPBCT-ND86,97000 KčSimilar
LMR934F-GE2Rohm Semiconductor2 500LMR934F-GE2CT-ND15,80180 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
179,25000 Kč79,25 Kč
1059,77200 Kč597,72 Kč
5051,95520 Kč2 597,76 Kč
10049,52970 Kč4 952,97 Kč
25046,97244 Kč11 743,11 Kč
50045,42996 Kč22 714,98 Kč
1 00044,16090 Kč44 160,90 Kč
2 50042,82076 Kč107 051,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,25000 Kč
Unit Price with VAT:95,89250 Kč