
LMV344MAX/NOPB | |
|---|---|
DigiKey Part Number | LMV344MAX/NOPBTR-ND - Tape & Reel (TR) LMV344MAX/NOPBCT-ND - Cut Tape (CT) LMV344MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV344MAX/NOPB |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV344MAX/NOPB Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 107µA (x4 Channels) |
Series | Current - Output / Channel 113 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 1V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.02 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 Kč | 41,29 Kč |
| 10 | 30,38600 Kč | 303,86 Kč |
| 25 | 27,67120 Kč | 691,78 Kč |
| 100 | 24,67830 Kč | 2 467,83 Kč |
| 250 | 23,25220 Kč | 5 813,05 Kč |
| 500 | 22,40006 Kč | 11 200,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,93850 Kč | 52 346,25 Kč |
| 5 000 | 20,48844 Kč | 102 442,20 Kč |
| 7 500 | 20,26312 Kč | 151 973,40 Kč |
| Unit Price without VAT: | 41,29000 Kč |
|---|---|
| Unit Price with VAT: | 49,96090 Kč |

