
LMV344MA/NOPB | |
|---|---|
DigiKey Part Number | LMV344MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMV344MA/NOPB |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV344MA/NOPB Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 107µA (x4 Channels) |
Series | Current - Output / Channel 113 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 1V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.02 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-4ARZ | Analog Devices Inc. | 202 | 505-ADA4891-4ARZ-ND | 92,81000 Kč | Similar |
| ADA4891-4ARZ-R7 | Analog Devices Inc. | 1 011 | ADA4891-4ARZ-R7CT-ND | 92,81000 Kč | Similar |
| LMR934F-GE2 | Rohm Semiconductor | 2 500 | LMR934F-GE2CT-ND | 15,80180 Kč | Similar |
| LMV324LIDT | STMicroelectronics | 4 045 | 497-13052-1-ND | 17,73000 Kč | Similar |
| MCP6244-E/SL | Microchip Technology | 2 229 | MCP6244-E/SL-ND | 12,93035 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 33,47300 Kč | 334,73 Kč |
| 55 | 28,52655 Kč | 1 568,96 Kč |
| 110 | 27,10455 Kč | 2 981,50 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |

