
MCP6244-E/SL | |
|---|---|
DigiKey Part Number | MCP6244-E/SL-ND |
Manufacturer | |
Manufacturer Product Number | MCP6244-E/SL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6244-E/SL Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 50µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 550 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 12,93035 Kč | 737,03 Kč |
| 114 | 11,67912 Kč | 1 331,42 Kč |
| Unit Price without VAT: | 12,93035 Kč |
|---|---|
| Unit Price with VAT: | 15,64572 Kč |

