Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV324M/NOPB

DigiKey Part Number
LPV324M/NOPB-ND
Manufacturer
Manufacturer Product Number
LPV324M/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LPV324M/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
28µA (x4 Channels)
Packaging
Tube
Current - Output / Channel
16 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.1V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
152 kHz
Supplier Device Package
14-SOIC
Current - Input Bias
2 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV324IDRTexas Instruments23 425296-9569-1-ND0,39000 KčSimilar
LMR934F-GE2Rohm Semiconductor2 500LMR934F-GE2CT-ND0,64910 KčSimilar
LMV324LIDTSTMicroelectronics4 045497-13052-1-ND0,73000 KčSimilar
NCS20034DR2Gonsemi2 944NCS20034DR2GOSCT-ND0,57000 KčSimilar
NCV20034DR2Gonsemi1 840NCV20034DR2GOSCT-ND1,12000 KčSimilar
In-Stock: 593
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
139,00000 Kč39,00 Kč
1028,71800 Kč287,18 Kč
5524,37055 Kč1 340,38 Kč
11023,11736 Kč2 542,91 Kč
27521,79589 Kč5 993,87 Kč
55020,99960 Kč11 549,78 Kč
1 04520,38810 Kč21 305,56 Kč
2 53019,70762 Kč49 860,28 Kč
5 00519,28673 Kč96 530,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,00000 Kč
Unit Price with VAT:47,19000 Kč