Direct
Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV321IDBVRG4 | |
|---|---|
DigiKey Part Number | LMV321IDBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV321IDBVRG4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321IDBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 130µA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,04798 Kč | 18 143,94 Kč |
| 6 000 | 5,89337 Kč | 35 360,22 Kč |
| 9 000 | 5,81591 Kč | 52 343,19 Kč |
| 15 000 | 5,73010 Kč | 85 951,50 Kč |
| 21 000 | 5,67996 Kč | 119 279,16 Kč |
| 30 000 | 5,63173 Kč | 168 951,90 Kč |
| Unit Price without VAT: | 6,04798 Kč |
|---|---|
| Unit Price with VAT: | 7,31806 Kč |







