
LPV321M7/NOPB | |
|---|---|
DigiKey Part Number | LPV321M7/NOPBTR-ND - Tape & Reel (TR) LPV321M7/NOPBCT-ND - Cut Tape (CT) LPV321M7/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV321M7/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LPV321M7/NOPB Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 9µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 0.1V/µs | Supplier Device Package SC-70-5 |
Gain Bandwidth Product 152 kHz | Base Product Number |
Current - Input Bias 2 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,33600 Kč | 223,36 Kč |
| 25 | 20,24640 Kč | 506,16 Kč |
| 100 | 17,96080 Kč | 1 796,08 Kč |
| 250 | 16,87044 Kč | 4 217,61 Kč |
| 500 | 16,21306 Kč | 8 106,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,67187 Kč | 15 671,87 Kč |
| 2 000 | 15,22639 Kč | 30 452,78 Kč |
| 3 000 | 15,00324 Kč | 45 009,72 Kč |
| 5 000 | 14,75606 Kč | 73 780,30 Kč |
| 7 000 | 14,61160 Kč | 102 281,20 Kč |
| 10 000 | 14,47267 Kč | 144 726,70 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

