Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV321M5/NOPB

DigiKey Part Number
LPV321M5/NOPBTR-ND - Tape & Reel (TR)
LPV321M5/NOPBCT-ND - Cut Tape (CT)
LPV321M5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPV321M5/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LPV321M5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
9µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
0.1V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
152 kHz
Base Product Number
Current - Input Bias
2 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV321IDBVRTexas Instruments66 306296-9567-1-ND8,34000 KčSimilar
LMV321IDCKRTexas Instruments8 681296-9568-1-ND8,34000 KčSimilar
LMV321LILTSTMicroelectronics22 625497-13051-1-ND9,38000 KčSimilar
In-Stock: 3 982
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1022,33600 Kč223,36 Kč
2520,24640 Kč506,16 Kč
10017,96080 Kč1 796,08 Kč
25016,87044 Kč4 217,61 Kč
50016,21306 Kč8 106,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,67187 Kč15 671,87 Kč
2 00015,22639 Kč30 452,78 Kč
3 00015,00324 Kč45 009,72 Kč
5 00014,75606 Kč73 780,30 Kč
7 00014,61160 Kč102 281,20 Kč
10 00014,47267 Kč144 726,70 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč