
LMR604205RAKR | |
|---|---|
DigiKey Part Number | 296-LMR604205RAKRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMR604205RAKR |
Description | 36-V, 2A, SYNCHRONOUS BUCK CONVE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 2A 9-PowerWQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-WQFN-HR (2.5x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,99401 Kč | 62 982,03 Kč |
| 6 000 | 20,56520 Kč | 123 391,20 Kč |
| 9 000 | 20,35054 Kč | 183 154,86 Kč |
| Unit Price without VAT: | 20,99401 Kč |
|---|---|
| Unit Price with VAT: | 25,40275 Kč |






