
LMR604305SRAKRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR604305SRAKRQ1TR-ND - Tape & Reel (TR) 296-LMR604305SRAKRQ1CT-ND - Cut Tape (CT) 296-LMR604305SRAKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR604305SRAKRQ1 |
Description | AUTOMOTIVE, 36V, 3A SYNCHRONOUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V 1 Output 3A 9-PowerWQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR604305SRAKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-WQFN-HR (2.5x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 37,79600 Kč | 377,96 Kč |
| 25 | 34,51240 Kč | 862,81 Kč |
| 100 | 30,89230 Kč | 3 089,23 Kč |
| 250 | 29,16876 Kč | 7 292,19 Kč |
| 500 | 28,36830 Kč | 14 184,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,21789 Kč | 78 653,67 Kč |
| 6 000 | 25,70092 Kč | 154 205,52 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |









