New Product
Amplifier IC 1-Channel (Mono) Class D 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS6501QRGERQ1

DigiKey Part Number
296-TAS6501QRGERQ1TR-ND - Tape & Reel (TR)
296-TAS6501QRGERQ1CT-ND - Cut Tape (CT)
296-TAS6501QRGERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS6501QRGERQ1
Description
AUTOMOTIVE, 2.1MHZ, 30W MONO-CHA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 24-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
4.5V ~ 19V
Features
-
Mounting Type
Surface Mount, Wettable Flank
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Supplier Device Package
24-VQFN (4x4)
Package / Case
24-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 784
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,50000 Kč69,50 Kč
1052,11700 Kč521,17 Kč
2547,77480 Kč1 194,37 Kč
10043,00600 Kč4 300,60 Kč
25040,72940 Kč10 182,35 Kč
50040,15868 Kč20 079,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00036,83469 Kč110 504,07 Kč
Manufacturers Standard Package
Unit Price without VAT:69,50000 Kč
Unit Price with VAT:84,09500 Kč