
SN74HC163IPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-28965-2-ND - Tape & Reel (TR) 296-28965-1-ND - Cut Tape (CT) 296-28965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC163IPWRG4Q1 |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC163IPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 36 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,69300 Kč | 86,93 Kč |
| 25 | 7,78600 Kč | 194,65 Kč |
| 100 | 6,78660 Kč | 678,66 Kč |
| 250 | 6,31032 Kč | 1 577,58 Kč |
| 500 | 6,02348 Kč | 3 011,74 Kč |
| 1 000 | 5,87923 Kč | 5 879,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,59250 Kč | 11 185,00 Kč |
| 4 000 | 5,43234 Kč | 21 729,36 Kč |
| 6 000 | 5,35215 Kč | 32 112,90 Kč |
| 10 000 | 5,26325 Kč | 52 632,50 Kč |
| 14 000 | 5,21134 Kč | 72 958,76 Kč |
| 20 000 | 5,16139 Kč | 103 227,80 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |



