
LMQ61460AASQRJRRQ1 | |
|---|---|
DigiKey Part Number | 296-LMQ61460AASQRJRRQ1TR-ND - Tape & Reel (TR) 296-LMQ61460AASQRJRRQ1CT-ND - Cut Tape (CT) 296-LMQ61460AASQRJRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMQ61460AASQRJRRQ1 |
Description | IC REG BUCK ADJ 6A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 6A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMQ61460AASQRJRRQ1 Models |
Category | Voltage - Output (Max) 34.2V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 14-VQFN-HR (4x3.5) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMQ61460AASRJRR | Texas Instruments | 374 | 296-LMQ61460AASRJRRCT-ND | 105,74000 Kč | Parametric Equivalent |
| LMQ61460AFSQRJRRQ1 | Texas Instruments | 3 340 | 296-LMQ61460AFSQRJRRQ1CT-ND | 126,59000 Kč | Parametric Equivalent |
| AP64500QSP-13 | Diodes Incorporated | 3 327 | 31-AP64500QSP-13CT-ND | 59,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,59000 Kč | 126,59 Kč |
| 10 | 96,99900 Kč | 969,99 Kč |
| 25 | 89,59520 Kč | 2 239,88 Kč |
| 100 | 81,46370 Kč | 8 146,37 Kč |
| 250 | 78,40000 Kč | 19 600,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 70,95166 Kč | 212 854,98 Kč |
| Unit Price without VAT: | 126,59000 Kč |
|---|---|
| Unit Price with VAT: | 153,17390 Kč |








