
LMQ61460AASRJRR | |
|---|---|
DigiKey Part Number | 296-LMQ61460AASRJRRTR-ND - Tape & Reel (TR) 296-LMQ61460AASRJRRCT-ND - Cut Tape (CT) 296-LMQ61460AASRJRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMQ61460AASRJRR |
Description | IC REG BUCK ADJ 6A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 6A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMQ61460AASRJRR Models |
Category | Voltage - Output (Max) 34.2V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 14-VQFN-HR (4x3.5) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMQ61460AASQRJRRQ1 | Texas Instruments | 295 | 296-LMQ61460AASQRJRRQ1CT-ND | 126,59000 Kč | Parametric Equivalent |
| LMQ61460AFSQRJRRQ1 | Texas Instruments | 3 340 | 296-LMQ61460AFSQRJRRQ1CT-ND | 126,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,74000 Kč | 105,74 Kč |
| 10 | 80,56500 Kč | 805,65 Kč |
| 25 | 74,25400 Kč | 1 856,35 Kč |
| 100 | 67,31530 Kč | 6 731,53 Kč |
| 250 | 64,23244 Kč | 16 058,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 58,35098 Kč | 175 052,94 Kč |
| Unit Price without VAT: | 105,74000 Kč |
|---|---|
| Unit Price with VAT: | 127,94540 Kč |











