Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
AL9910A-5SP-13

AP64500QSP-13

DigiKey Part Number
31-AP64500QSP-13TR-ND - Tape & Reel (TR)
31-AP64500QSP-13CT-ND - Cut Tape (CT)
31-AP64500QSP-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP64500QSP-13
Description
IC REG BUCK ADJ 5A 8SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
40V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
100kHz ~ 2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.8V
Supplier Device Package
8-SO-EP
Voltage - Input (Max)
40V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP64502QSP-13Diodes Incorporated6 35831-AP64502QSP-13CT-ND54,43000 KčParametric Equivalent
In-Stock: 3 127
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,23000 Kč59,23 Kč
1044,15100 Kč441,51 Kč
2540,39280 Kč1 009,82 Kč
10036,26150 Kč3 626,15 Kč
25034,29060 Kč8 572,65 Kč
50033,58402 Kč16 792,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00030,65905 Kč122 636,20 Kč
Manufacturers Standard Package
Unit Price without VAT:59,23000 Kč
Unit Price with VAT:71,66830 Kč