
LMH6703MF/NOPB | |
|---|---|
DigiKey Part Number | LMH6703MF/NOPBTR-ND - Tape & Reel (TR) LMH6703MF/NOPBCT-ND - Cut Tape (CT) LMH6703MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6703MF/NOPB |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6703MF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4500V/µs | |
-3db Bandwidth | 1.8 GHz | |
Current - Input Bias | 7 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 11mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 76,30700 Kč | 763,07 Kč |
| 25 | 70,27600 Kč | 1 756,90 Kč |
| 100 | 63,64910 Kč | 6 364,91 Kč |
| 250 | 60,55908 Kč | 15 139,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,01986 Kč | 57 019,86 Kč |
| 2 000 | 55,72995 Kč | 111 459,90 Kč |
| 3 000 | 55,08440 Kč | 165 253,20 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |









