Half Bridge Driver General Purpose NMOS 40-VQFN (9x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMG2640RRGR

DigiKey Part Number
296-LMG2640RRGRTR-ND - Tape & Reel (TR)
296-LMG2640RRGRCT-ND - Cut Tape (CT)
296-LMG2640RRGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMG2640RRGR
Description
650V 105M GAN HALF-BRIDGE WITH I
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half Bridge Driver General Purpose NMOS 40-VQFN (9x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
General Purpose
Interface
On/Off
Load Type
Inductive, Capacitive
Technology
NMOS
Rds On (Typ)
105mOhm LS, 105mOhm HS
Current - Output / Channel
10A
Current - Peak Output
24A
Voltage - Supply
10V ~ 26V
Voltage - Load
650V (Max)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Features
Status Flag
Fault Protection
Current Limiting, Over Temperature, UVLO
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (9x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 601
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1290,40000 Kč290,40 Kč
10228,96200 Kč2 289,62 Kč
25213,63360 Kč5 340,84 Kč
100196,77440 Kč19 677,44 Kč
250188,73844 Kč47 184,61 Kč
500183,89544 Kč91 947,72 Kč
1 000179,90960 Kč179 909,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000176,63014 Kč353 260,28 Kč
Manufacturers Standard Package
Unit Price without VAT:290,40000 Kč
Unit Price with VAT:351,38400 Kč