




B65879B0000R097 | |
|---|---|
DigiKey Part Number | 495-75908-ND |
Manufacturer | |
Manufacturer Product Number | B65879B0000R097 |
Description | FERRITE CORE PQ 5UH N97 2PCS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core PQ Type 1.260" (32.00mm) Length 0.866" (22.00mm) Width Diameter 0.597" (15.17mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65879B0000R097 Models |
Category | Effective Permeability (µe) 1760.0 |
Manufacturer TDK | Initial Permeability (µi) 2300 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.441 |
Packaging Box | Effective Length (le) mm 67.8 |
Part Status Active | Effective Area (Ae) mm² 153.8 |
Core Type PQ | Minimum Core Cross Section (Amin) mm² 127.5 |
Supplier Device Package PQ 32 x 30 | Effective Magnetic Volume (Ve) mm³ 10440.0 |
Material N97 | Finish Uncoated |
Inductance Factor (Al) 5 µH | Height 0.597" (15.17mm) |
Tolerance -20%, +30% | Length 1.260" (32.00mm) |
Gap Ungapped | Width 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,00000 Kč | 156,00 Kč |
| 10 | 105,52900 Kč | 1 055,29 Kč |
| 25 | 88,82760 Kč | 2 220,69 Kč |
| 75 | 70,79467 Kč | 5 309,60 Kč |
| 150 | 64,45460 Kč | 9 668,19 Kč |
| Unit Price without VAT: | 156,00000 Kč |
|---|---|
| Unit Price with VAT: | 188,76000 Kč |




