
LMG2650RFBR | |
|---|---|
DigiKey Part Number | 296-LMG2650RFBRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMG2650RFBR |
Description | 650V 95M GAN HALF-BRIDGE WITH IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, DC-DC Converters NMOS 19-VQFN (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC Motors, DC-DC Converters | |
Interface | On/Off | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | NMOS | |
Rds On (Typ) | 90mOhm LS, 90mOhm HS | |
Current - Output / Channel | 9.5A | |
Current - Peak Output | 28A | |
Voltage - Supply | 7.5V ~ 36V, 10V ~ 36V | |
Voltage - Load | 650V (Max) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 19-PowerVQFN | |
Supplier Device Package | 19-VQFN (8x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 181,10775 Kč | 362 215,50 Kč |
| Unit Price without VAT: | 181,10775 Kč |
|---|---|
| Unit Price with VAT: | 219,14038 Kč |







