



LMG2650EVM-100 | |
|---|---|
DigiKey Part Number | 296-LMG2650EVM-100-ND |
Manufacturer | |
Manufacturer Product Number | LMG2650EVM-100 |
Description | LMG2650 HALF-BRIDGE DAUGHTERCARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMG2650 Power Supply Power Management Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | LMG2650 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 910,88000 Kč | 3 910,88 Kč |
| Unit Price without VAT: | 3 910,88000 Kč |
|---|---|
| Unit Price with VAT: | 4 732,16480 Kč |


