
MASTERGAN1 | |
|---|---|
DigiKey Part Number | 497-MASTERGAN1-ND |
Manufacturer | |
Manufacturer Product Number | MASTERGAN1 |
Description | HIGH-DENSITY POWER DRIVER - HIGH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Supplies PMIC 31-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Power Supplies | |
Current - Supply | 800µA | |
Voltage - Supply | 4.75V ~ 9.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 31-VQFN Exposed Pad | |
Supplier Device Package | 31-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,59000 Kč | 340,59 Kč |
| 10 | 270,07600 Kč | 2 700,76 Kč |
| 25 | 252,42120 Kč | 6 310,53 Kč |
| 100 | 233,03370 Kč | 23 303,37 Kč |
| 260 | 223,44377 Kč | 58 095,38 Kč |
| 520 | 217,93421 Kč | 113 325,79 Kč |
| Unit Price without VAT: | 340,59000 Kč |
|---|---|
| Unit Price with VAT: | 412,11390 Kč |



