
NV6269C | |
|---|---|
DigiKey Part Number | 1913-NV6269CTR-ND - Tape & Reel (TR) 1913-NV6269CCT-ND - Cut Tape (CT) 1913-NV6269CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6269C |
Description | GANSENSE HALF-BRIDGE 650V 70/70M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, DC-DC Converters NMOS 41-QFN (8x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC Motors, DC-DC Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | NMOS | |
Rds On (Typ) | 70mOhm LS, 70mOhm HS | |
Current - Output / Channel | 14A | |
Current - Peak Output | 28A | |
Voltage - Supply | 10V ~ 24V | |
Voltage - Load | 650V (Max) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Features | Bootstrap Circuit, Slew Rate Controlled | |
Fault Protection | Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 41-PowerVQFN | |
Supplier Device Package | 41-QFN (8x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,00000 Kč | 547,00 Kč |
| 10 | 439,88700 Kč | 4 398,87 Kč |
| 25 | 413,10640 Kč | 10 327,66 Kč |
| 100 | 391,94870 Kč | 39 194,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 354,23458 Kč | 354 234,58 Kč |
| Unit Price without VAT: | 547,00000 Kč |
|---|---|
| Unit Price with VAT: | 661,87000 Kč |


